Cart

CPFC74NP-PS01H2A30

SUMIDA CPFC74NP-PS01H2A30

image shown is a representation only

SUMIDA

CPFC74NP 2X100R 3000mA
Supplier: Sumida
Matchcode: INDK2X100R
Rutronik No.: IND12768
Unit Pack: 1000
MOQ: 5000
package: CPFC74NP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.57 $
2,850.00 $

Prices

5,000 0.57 $
6,000 0.5594 $
8,000 0.5489 $

Parameter

Mounting
SMD
Current I
3000 mA
DCR
0.06 Ohm
Enclosure type
HOUSING
Technology
WIREWOUND
Length
7 mm
Width
5.5 mm
Height
5.08 mm
Design
CAN-BUS
Automotive
NO
Package
CPFC74NP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CPFC74NP
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?