Cart

CPFC74-T089-NP

SUMIDA

CPFC74 2x3000R 125Vdc
Supplier: Sumida
Matchcode: INDK2X3000R
Rutronik No.: IND17283
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.8615 $
2,584.50 $

Prices

3,000 0.8615 $
6,000 0.8373 $

Parameter

Mounting
SMD
Current I
500 mA
DCR
0.6 Ohm
Enclosure type
HOUSING
Impedance
3000X2 Ohm
Technology
WIREWOUND
Length
7 mm
Width
5.5 mm
Height
5.08 mm
T(A)min
-10 °C
T(A)max
60 °C
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CPFC74
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?