Cart

CPFC6D36-100M06

SUMIDA CPFC6D36-100M06

image shown is a representation only

SUMIDA

CPFC6D36 600R/100MHz 2,5A
Supplier: Sumida
Matchcode: INDK2X600R
Rutronik No.: IND14248
Unit Pack: 1000
MOQ: 3000
package: CPFC6D36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
3,720.00 $

Prices

3,000 1.24 $
4,000 1.22 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
2500 mA
DCR
0.02 Ohm
Enclosure type
HOUSING
Impedance
600X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
6.2 mm
Width
5.3 mm
Height
3.8 mm
Automotive
NO
Package
CPFC6D36
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CPFC6D36
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?