Cart

CLS62NP-100NC

SUMIDA

CLS62NP 10uH 700mA 30% WWT
Supplier: Sumida
Matchcode: INDC10U30%
Rutronik No.: IND16031
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.62 $
1,240.00 $

Prices

2,000 0.62 $
6,000 0.608 $
10,000 0.597 $
14,000 0.5854 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
700 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.2 Ohm
Length
6.8 mm
Width
6.6 mm
Height
2.5 mm
Series
CLS62
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?