Cart

CEP125NP-5R6MC-U

SUMIDA

CEP125NP 5,6uH 7,6A 20% WWT
Supplier: Sumida
Matchcode: INDC5,6U20%
Rutronik No.: IND18475
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
0.6138 $
920.70 $

Prices

1,500 0.6138 $
3,000 0.6081 $
4,500 0.5966 $

Parameter

Inductance
5.6 µH
Mounting
SMD
Current rated
7600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7800 mA
R(DC)typ.
0.0112 Ohm
R(DC)max.
0.0135 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?