Cart

CEP125NP-4R3MC-U

SUMIDA

CEP125NP 4,3uH 8,2A 20% WWT
Supplier: Sumida
Matchcode: INDC4,3U20%
Rutronik No.: IND14624
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7648 $
764.80 $

Prices

1,000 0.7648 $
4,000 0.7509 $
6,000 0.737 $
8,000 0.723 $

Parameter

Mounting
SMD
Inductance
4.3 µH
Current rated
8200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0095 Ohm
R(DC)max.
0.0114 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.9 mm
Width
12.9 mm
Height
5.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
2.7 g
Series
CEP125
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?