Cart

CEP125NP-1R8MC-H

SUMIDA

CEP125NP 1,8uH 15,5A 20% WWT
Supplier: Sumida
Matchcode: INDC1,8U20%
Rutronik No.: IND18474
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
0.688 $
1,032.00 $

Prices

1,500 0.688 $
3,000 0.6815 $
4,500 0.6687 $

Parameter

Inductance
1.8 µH
Mounting
SMD
Current rated
15500 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
12900 mA
R(DC)typ.
0.0028 Ohm
R(DC)max.
0.0034 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?