Cart

CEP125NP-1R0MC-H

SUMIDA

CEP125NP 1,0uH 16,5A 20% WWT
Supplier: Sumida
Matchcode: INDC1,0U20%
Rutronik No.: IND14615
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
0.6066 $
909.90 $

Prices

1,500 0.6066 $
3,000 0.6009 $
4,500 0.5896 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
16500 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
17400 mA
R(DC)typ.
0.0021 Ohm
R(DC)max.
0.0025 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?