Cart

CDRR105NP-101MC

SUMIDA CDRR105NP-101MC

image shown is a representation only

SUMIDA

CDRR105NP 100uH 630mA 20% WWT
Supplier: Sumida
Matchcode: INDC100U20%
Rutronik No.: IND16028
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4909 $
490.90 $

Prices

1,000 0.4909 $
4,000 0.482 $
6,000 0.4731 $
8,000 0.4642 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
1330 mA
Current sat.
800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.222 Ohm
R(DC)max.
0.278 Ohm
Enclosure type
SHIELDED
Length
10.4 mm
Width
4.8 mm
Height
10.4 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRR105NP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?