Cart

CDRH8D43NP-470NC

SUMIDA CDRH8D43NP-470NC

image shown is a representation only

SUMIDA

CDRH8D43NP 47uH 1300mA 30%
Supplier: Sumida
Matchcode: INDC47U30%
Rutronik No.: IND14593
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2689 $
268.90 $

Prices

1,000 0.2689 $
6,000 0.264 $
10,000 0.2591 $
14,000 0.2542 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
1300 mA
Current sat.
1800 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.12 Ohm
R(DC)max.
0.15 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
8.3 mm
Width
8.3 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.93 g
Series
CDRH8D43
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?