Cart

CDRH8D38NP-330NC

SUMIDA CDRH8D38NP-330NC

image shown is a representation only

SUMIDA

CDRH8D38 33uH 1520mA 30%
Supplier: Sumida
Matchcode: INDC33U30%
Rutronik No.: IND14582
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.265 $
265.00 $

Prices

1,000 0.265 $
5,000 0.2602 $
10,000 0.2554 $
14,000 0.2506 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
1600 mA
Current sat.
1520 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.125 Ohm
R(DC)max.
0.157 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
8.3 mm
Width
8.3 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.9 g
Series
CDRH8D38
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?