Cart

CDRH8D28NP-7R3NC

SUMIDA CDRH8D28NP-7R3NC

image shown is a representation only

SUMIDA

CDRH8D28 7,3uH 2800mA 30%
Supplier: Sumida
Matchcode: INDC7,3U30%
Rutronik No.: IND14566
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2748 $
274.80 $

Prices

1,000 0.2748 $
5,000 0.2698 $
10,000 0.2648 $
14,000 0.2598 $

Parameter

Mounting
SMD
Inductance
7.3 µH
Current rated
3400 mA
Current sat.
3200 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.03 Ohm
R(DC)max.
0.039 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8.3 mm
Width
8.3 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.57 g
Series
CDRH8D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?