Cart

CDRH74NP-821MC-B

SUMIDA CDRH74NP-821MC-B

image shown is a representation only

SUMIDA

CDRH74NP 820uH 200mA 20%
Supplier: Sumida
Matchcode: INDC820U20%
Rutronik No.: IND13625
Unit Pack: 1000
MOQ: 1000
package: CDRH74
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.309 $
309.00 $

Prices

1,000 0.309 $
5,000 0.3034 $
10,000 0.2978 $
14,000 0.2921 $

Parameter

Mounting
SMD
Inductance
820 µH
Current rated
200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
4.16 Ohm
R(DC)max.
5.2 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.78 g
Series
CDRH74
Automotive
NO
Package
CDRH74
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?