Cart

CDRH74NP-681MC-B

SUMIDA CDRH74NP-681MC-B

image shown is a representation only

SUMIDA

CDRH74NP 680uH 220mA 20% WWT
Supplier: Sumida
Matchcode: INDC680U20%
Rutronik No.: IND13624
Unit Pack: 1000
MOQ: 3000
package: CDRH74
Packaging: REEL
On request
0.2643 $
792.90 $

Prices

3,000 0.2643 $
6,000 0.2618 $
9,000 0.2569 $

Parameter

Inductance
680 µH
Mounting
SMD
Current rated
220 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
3.71 Ohm
R(DC)max.
4.63 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.78 g
Series
CDRH74
Automotive
NO
Package
CDRH74
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?