Cart

CDRH73NP-331MC-B

SUMIDA CDRH73NP-331MC-B

image shown is a representation only

SUMIDA

CDRH73NP 330uH 280mA 20% WWT
Supplier: Sumida
Matchcode: INDC330U20%
Rutronik No.: IND15271
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.2738 $
821.40 $

Prices

3,000 0.2738 $
6,000 0.2712 $
12,000 0.2661 $

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
280 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
2.1 Ohm
R(DC)max.
2.62 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7.5 mm
Width
7.5 mm
Height
3.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.63 g
Series
CDRH73
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?