Cart

CDRH73NP-221MC-B

SUMIDA CDRH73NP-221MC-B

image shown is a representation only

SUMIDA

CDRH73NP 220uH 350mA 20% WWT
Supplier: Sumida
Matchcode: INDC220U20%
Rutronik No.: IND15269
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3327 $
332.70 $

Prices

1,000 0.3327 $
5,000 0.3266 $
10,000 0.3206 $
14,000 0.3145 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
350 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.32 Ohm
R(DC)max.
1.65 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7.5 mm
Width
7.5 mm
Height
3.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.63 g
Series
CDRH73
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?