Cart

CDRH73NP-151MC

SUMIDA CDRH73NP-151MC

image shown is a representation only

SUMIDA

CDRH73NP 150uH 430mA 20% WWT
Supplier: Sumida
Matchcode: INDC150U20%
Rutronik No.: IND12877
Unit Pack: 1000
MOQ: 1000
package: CDRH73
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/23/2018
0.3626 $
362.60 $

Prices

1,000 0.3626 $
2,000 0.3263 $
3,000 0.3233 $
4,000 0.3203 $
6,000 0.3142 $
Article with this quantity is not orderable.

Parameter

Inductance
150 µH
Mounting
SMD
Current rated
430 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.02 Ohm
R(DC)max.
1.27 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.5 mm
Width
7.5 mm
Height
3.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.63 g
Series
CDRH73
Automotive
NO
Package
CDRH73
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?