Cart

CDRH73NP-121MC-B

SUMIDA CDRH73NP-121MC-B

image shown is a representation only

SUMIDA

CDRH73NP 120uH 490mA 20% WWT
Supplier: Sumida
Matchcode: INDC120U20%
Rutronik No.: IND15267
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.341 $
341.00 $

Prices

1,000 0.341 $
2,000 0.3076 $
3,000 0.3047 $
6,000 0.3019 $
12,000 0.2962 $

Parameter

Inductance
120 µH
Mounting
SMD
Current rated
490 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.69 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7.5 mm
Width
7.5 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.63 g
Series
CDRH73
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?