Cart

CDRH6D38NP-390NC

SUMIDA CDRH6D38NP-390NC

image shown is a representation only

SUMIDA

CDRH6D38NP 39uH 1000mA 30% WWT
Supplier: Sumida
Matchcode: INDC39U30%
Rutronik No.: IND13592
Unit Pack: 1000
MOQ: 1000
package: CDRH6D38
Packaging: REEL
Topseller
Soon available
0.2517 $
251.70 $

Prices

1,000 0.2517 $
2,000 0.2266 $
3,000 0.2245 $
4,000 0.2224 $
8,000 0.2182 $

Parameter

Inductance
39 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.102 Ohm
R(DC)max.
0.138 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.7 mm
Width
6.7 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.6 g
Series
CDRH6D38
Automotive
NO
Package
CDRH6D38
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?