Cart

CDRH6D28NP-101NC

SUMIDA CDRH6D28NP-101NC

image shown is a representation only

SUMIDA

CDRH6D28NP 100uH 540mA 30%
Supplier: Sumida
Matchcode: INDC100U30%
Rutronik No.: IND13841
Unit Pack: 1500
MOQ: 4500
Packaging: REEL
On request
0.2295 $
1,032.75 $

Prices

4,500 0.2295 $
9,000 0.2274 $
13,500 0.2231 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
540 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.397 Ohm
R(DC)max.
0.535 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.7 mm
Width
6.7 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDRH6D28
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?