Cart

CDRH6D23HPNP-4R7N

SUMIDA CDRH6D23HPNP-4R7N

image shown is a representation only

SUMIDA

CDRH6D23NP 4,7uH 2800mA 30% WWT
Supplier: Sumida
Matchcode: INDC4,7U30%
Rutronik No.: IND13846
Unit Pack: 2000
MOQ: 4000
package: CDRH6D23
Packaging: REEL
On request
0.2157 $
862.80 $

Prices

4,000 0.2157 $
8,000 0.2137 $
12,000 0.2117 $
16,000 0.2077 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
2800 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2850 mA
R(DC)typ.
0.0344 Ohm
R(DC)max.
0.0425 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.7 mm
Width
6.7 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Package
CDRH6D23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?