Cart

CDRH64BNP-471MC-B

SUMIDA CDRH64BNP-471MC-B

image shown is a representation only

SUMIDA

CDRH64BNP 470uH 200mA 20% WWT
Supplier: Sumida
Matchcode: INDC470U20%
Rutronik No.: IND15251
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3198 $
639.60 $

Prices

2,000 0.3198 $
5,000 0.314 $
10,000 0.3082 $
14,000 0.3024 $

Parameter

Mounting
SMD
Inductance
470 µH
Current rated
200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
3.02 Ohm
R(DC)max.
3.93 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.9 mm
Width
6.5 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.58 g
Series
CDRH64B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?