Cart

CDRH60D45BT150NP-221MC

SUMIDA

CDRH60D45B 220uH 570mA 20% WWT
Supplier: Sumida
Matchcode: INDC220U20%
Rutronik No.: IND18031
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
570 mA
Technology
WIREWOUND
Current sat.
620 mA
R(DC)typ.
0.72 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.6 mm
Width
6.3 mm
Height
4.8 mm
T(A)min
-55 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?