Cart

CDRH60D43RNP-1R5NC

SUMIDA CDRH60D43RNP-1R5NC

image shown is a representation only

SUMIDA

CDRH60D43R 1,5uH 4,8A 30% WWT
Supplier: Sumida
Matchcode: INDC1,5U30%
Rutronik No.: IND16416
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.32 $
480.00 $

Prices

1,500 0.32 $
6,000 0.3142 $
10,500 0.3084 $
13,500 0.3026 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
5200 mA
Current sat.
5800 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.015 Ohm
R(DC)max.
0.0187 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
4.3 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?