Cart

CDRH60D28RNP-6R8MC

SUMIDA

CDRH60D28R 6,8uH 2,5A 20% WWT
Supplier: Sumida
Matchcode: INDC6,8U20%
Rutronik No.: IND17943
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.4012 $
802.40 $

Prices

2,000 0.4012 $
4,000 0.361 $
6,000 0.3577 $
8,000 0.3544 $
12,000 0.3477 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
2900 mA
Technology
WIREWOUND
Current sat.
2500 mA
R(DC)typ.
0.037 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.4 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?