Cart

CDRH5D28RNP-100NC

SUMIDA CDRH5D28RNP-100NC

image shown is a representation only

SUMIDA

CDRH5D28RNP 10uH 1300mA 30%
Supplier: Sumida
Matchcode: INDC10U30%
Rutronik No.: IND12997
Unit Pack: 2000
MOQ: 2000
package: CDRH5D28R
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2726 $
545.20 $

Prices

2,000 0.2726 $
6,000 0.2676 $
10,000 0.2627 $
14,000 0.2577 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1300 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.04 Ohm
R(DC)max.
0.054 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.9 mm
Width
6 mm
Height
2.8 mm
Series
CDRH5D28R
Automotive
NO
Package
CDRH5D28R
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?