Cart

CDRH5D28RHPNP-470MC

SUMIDA CDRH5D28RHPNP-470MC

image shown is a representation only

SUMIDA

CDRH5D28RH 47uH 850mA 20%
Supplier: Sumida
Matchcode: INDC47U20%
Rutronik No.: IND14655
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.295 $
590.00 $

Prices

2,000 0.295 $
6,000 0.2896 $
10,000 0.2843 $
14,000 0.2789 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
850 mA
Current sat.
1000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.303 Ohm
R(DC)max.
0.379 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.2 mm
Width
6.3 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.4 g
Series
CDRH5D28RH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?