Cart

CDRH5D28RBH125NP-3R3PC

SUMIDA

CDRH5D28RB 3,3uH 4,3A 25% WWT
Supplier: Sumida
Matchcode: INDC3,3U25%
Rutronik No.: IND17836
Unit Pack: 2000
MOQ: 3000
Packaging: REEL
On request
0.4176 $
1,670.40 $

Prices

3,000 0.4683 $
4,000 0.4176 $
6,000 0.4137 $
10,000 0.4059 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
4300 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.0285 Ohm
R(DC)max.
0.0355 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.5 mm
Width
6.2 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?