Cart

CDRH5D28NP-8R2NC

SUMIDA CDRH5D28NP-8R2NC

image shown is a representation only

SUMIDA

CDRH5D28NP 8,2uH 1600mA 30%
Supplier: Sumida
Matchcode: INDC8,2U30%
Rutronik No.: IND13585
Unit Pack: 2000
MOQ: 2000
package: CDRH5D28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2387 $
477.40 $

Prices

2,000 0.2387 $
6,000 0.2344 $
12,000 0.23 $
18,000 0.2257 $

Parameter

Mounting
SMD
Inductance
8.2 µH
Current rated
1600 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.039 Ohm
R(DC)max.
0.053 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.7 mm
Width
5.7 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.4 g
Series
CDRH5D28
Automotive
NO
Package
CDRH5D28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?