Cart

CDRH5D18NP-2R2NC

SUMIDA CDRH5D18NP-2R2NC

image shown is a representation only

SUMIDA

CDRH5D18NP 2,2uH 2400mA 30%
Supplier: Sumida
Matchcode: INDC2,2U30%
Rutronik No.: IND14500
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2519 $
503.80 $

Prices

2,000 0.2519 $
6,000 0.2473 $
12,000 0.2428 $
18,000 0.2382 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
2400 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.027 Ohm
R(DC)max.
0.037 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.22 g
Series
CDRH5D16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?