Cart

CDRH5D18BHPNP-1R5M

SUMIDA CDRH5D18BHPNP-1R5M

image shown is a representation only

SUMIDA

CDRH5D18NP
Supplier: Sumida
Matchcode: INDC
Rutronik No.: IND16214
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.419 $
838.00 $

Prices

2,000 0.419 $
6,000 0.4107 $
10,000 0.4032 $
14,000 0.3955 $

Parameter

Mounting
SMD
Technology
WIREWOUND
Design
FERRITE
Enclosure type
SHIELDED
Series
CDRH5D18B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?