Cart

CDRH5D16NP-2R2NC

SUMIDA CDRH5D16NP-2R2NC

image shown is a representation only

SUMIDA

CDRH5D16NP 2,2uH 2450mA 25%
Supplier: Sumida
Matchcode: INDC2,2U25%
Rutronik No.: IND14483
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2446 $
244.60 $

Prices

1,000 0.2446 $
6,000 0.2401 $
12,000 0.2357 $
18,000 0.2312 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
2850 mA
Current sat.
3000 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.0287 Ohm
R(DC)max.
0.0359 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.8 mm
Width
5.8 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH5D16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?