Cart

CDRH58D18RNP-221MC

SUMIDA CDRH58D18RNP-221MC

image shown is a representation only

SUMIDA

CDRH58D18RNP 220uH 200mA 20% WW
Supplier: Sumida
Matchcode: INDC220U20%
Rutronik No.: IND14336
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2548 $
764.40 $

Prices

3,000 0.2548 $
6,000 0.2502 $
12,000 0.2455 $
18,000 0.2409 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
400 mA
Current sat.
250 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.675 Ohm
R(DC)max.
2.01 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5.8 mm
Width
5.8 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH58D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?