Cart

CDRH50D20T150NP-101MC

SUMIDA

CDRH50D20T150NP 100U 520mA 20%
Supplier: Sumida
Matchcode: INDC100U20%
Rutronik No.: IND16835
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4548 $
909.60 $

Prices

2,000 0.4548 $
4,000 0.4465 $
6,000 0.4382 $
8,000 0.43 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
520 mA
Current sat.
450 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.100 Ohm
R(DC)max.
1.28 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.2 mm
Width
5.2 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
150 °C
Weight
0.2 g
Series
CDRH50D20
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?