Cart

CDRH4D28NP-3R3NC

SUMIDA CDRH4D28NP-3R3NC

image shown is a representation only

SUMIDA

CDRH4D28NP 3,3uH 1570mA 30%
Supplier: Sumida
Matchcode: INDC3,3U30%
Rutronik No.: IND14466
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2595 $
1,038.00 $

Prices

4,000 0.2595 $
8,000 0.2571 $
12,000 0.2547 $
16,000 0.2499 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
1570 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.0321 Ohm
R(DC)max.
0.0492 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.2 g
Series
CDRH4D28
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?