Cart

CDRH4D28NP-3R3NC

SUMIDA CDRH4D28NP-3R3NC

image shown is a representation only

SUMIDA

CDRH4D28NP 3,3uH 1570mA 30%
Supplier: Sumida
Matchcode: INDC3,3U30%
Rutronik No.: IND14466
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2843 $
568.60 $

Prices

2,000 0.2843 $
6,000 0.2792 $
10,000 0.274 $
14,000 0.2688 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
1570 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.0321 Ohm
R(DC)max.
0.0492 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.2 g
Series
CDRH4D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?