Cart

CDRH4D28NP-151NC

SUMIDA CDRH4D28NP-151NC

image shown is a representation only

SUMIDA

CDRH4D28NP 150uH 240mA 30%
Supplier: Sumida
Matchcode: INDC150U30%
Rutronik No.: IND13067
Unit Pack: 2000
MOQ: 2000
package: CDRH4D28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.28 $
560.00 $

Prices

2,000 0.28 $
6,000 0.2749 $
10,000 0.2698 $
14,000 0.2647 $

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
240 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
1.08 Ohm
R(DC)max.
1.35 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.7 mm
Width
4.7 mm
Height
2.8 mm
Weight
0.2 g
Series
CDRH4D28
Automotive
NO
Package
CDRH4D28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?