Cart

CDRH4D28CNP-4R7PC

SUMIDA CDRH4D28CNP-4R7PC

image shown is a representation only

SUMIDA

CDRH4D28CNP 4,7uH 1800mA 25%
Supplier: Sumida
Matchcode: INDC4,7U25%
Rutronik No.: IND14761
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3382 $
676.40 $

Prices

2,000 0.3382 $
6,000 0.3321 $
10,000 0.326 $
14,000 0.3198 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1800 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.05 Ohm
R(DC)max.
0.063 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.9 mm
Width
4.9 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH4D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?