Cart

CDRH4D28CNP-330PC

SUMIDA CDRH4D28CNP-330PC

image shown is a representation only

SUMIDA

CDRH4D28CNP 33uH 700mA 25% WWT
Supplier: Sumida
Matchcode: INDC33U25%
Rutronik No.: IND15212
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.349 $
1,396.00 $

Prices

4,000 0.349 $
8,000 0.3369 $
12,000 0.3189 $
16,000 0.3129 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
700 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.265 Ohm
R(DC)max.
0.331 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.1 mm
Width
5.1 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?