Cart

CDRH4D28CLDNP-1R0PC

SUMIDA CDRH4D28CLDNP-1R0PC

image shown is a representation only

SUMIDA

CDRH4D28CLDNP 1,0uH 3A 25%
Supplier: Sumida
Matchcode: INDC1,0U25%
Rutronik No.: IND13970
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3298 $
659.60 $

Prices

2,000 0.3298 $
6,000 0.3238 $
10,000 0.3178 $
14,000 0.3118 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
4900 mA
Current sat.
3000 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.014 Ohm
R(DC)max.
0.0175 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.9 mm
Width
4.9 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.21 g
Series
CDRH4D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?