Cart

CDRH4D28CLDNP-101PC

SUMIDA CDRH4D28CLDNP-101PC

image shown is a representation only

SUMIDA

CDRH4D28CLDNP 100uH 360mA 25%
Supplier: Sumida
Matchcode: INDC100U25%
Rutronik No.: IND15203
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.3222 $
644.40 $

Prices

2,000 0.3222 $
4,000 0.29 $
6,000 0.2873 $
10,000 0.2846 $
14,000 0.2793 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
300 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)max.
0.416 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.1 mm
Width
5.1 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
105 °C
Quality
0.416
Series
CDRH4D28
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?