Cart

CDRH4D22NP-100NC

SUMIDA CDRH4D22NP-100NC

image shown is a representation only

SUMIDA

CDRH4D22 10uH 600mA 30% WWT
Supplier: Sumida
Matchcode: INDC10U30%
Rutronik No.: IND15179
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2162 $
864.80 $

Prices

4,000 0.2162 $
8,000 0.2142 $
12,000 0.2122 $
16,000 0.2082 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
1820 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
600 mA
R(DC)typ.
0.0788 Ohm
R(DC)max.
0.1024 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.2 g
Series
CDRH4D22
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?