Cart

CDRH4D22HPNP-4R7NC

SUMIDA CDRH4D22HPNP-4R7NC

image shown is a representation only

SUMIDA

CDRH4D22R 4,7uH 1800mA 25%
Supplier: Sumida
Matchcode: INDC4,7U25%
Rutronik No.: IND12536
Unit Pack: 2000
MOQ: 2000
package: CDRH4D22HP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2987 $
597.40 $

Prices

2,000 0.2987 $
6,000 0.2932 $
10,000 0.2878 $
14,000 0.2824 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1800 mA
Current sat.
1800 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.0743 Ohm
R(DC)max.
0.0928 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.7 mm
Width
4.7 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.2 g
Series
CDRH4D22HP
Automotive
NO
Package
CDRH4D22HP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?