Cart

CDRH4D22HPNP-2R7NC

SUMIDA CDRH4D22HPNP-2R7NC

image shown is a representation only

SUMIDA

CDRH4D22R 2,7uH 2200mA 25%
Supplier: Sumida
Matchcode: INDC2,7U25%
Rutronik No.: IND14447
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3004 $
600.80 $

Prices

2,000 0.3004 $
6,000 0.295 $
10,000 0.2895 $
14,000 0.284 $

Parameter

Mounting
SMD
Inductance
2.7 µH
Current rated
2200 mA
Current sat.
2350 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)typ.
0.0463 Ohm
R(DC)max.
0.0578 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2.4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.2 g
Series
CDRH4D22HP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?