Cart

CDRH3D23NP-100MC

SUMIDA CDRH3D23NP-100MC

image shown is a representation only

SUMIDA

CDRH3D23NP 10uH 600mA 20%
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND14395
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2283 $
228.30 $

Prices

1,000 0.2283 $
4,000 0.2242 $
6,000 0.22 $
8,000 0.2159 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1400 mA
Current sat.
600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.095 Ohm
R(DC)max.
0.117 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3.9 mm
Width
3.9 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH3D23
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?