Cart

CDRH3D16NP-220NC

SUMIDA CDRH3D16NP-220NC

image shown is a representation only

SUMIDA

CDRH3D16NP 22uH 400mA 30%
Supplier: Sumida
Matchcode: INDC22U30%
Rutronik No.: IND14373
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2147 $
214.70 $

Prices

1,000 0.2147 $
6,000 0.2108 $
12,000 0.2069 $
18,000 0.203 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
400 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.33 Ohm
R(DC)max.
0.43 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3.8 mm
Width
3.8 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDRH3D16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?