Cart

CDRH3D16/HPNP-6R8NC

SUMIDA CDRH3D16/HPNP-6R8NC

image shown is a representation only

SUMIDA

CDRH3D16/HP 6,8uH 720mA 30%
Supplier: Sumida
Matchcode: INDC6,8U30%
Rutronik No.: IND14359
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2333 $
233.30 $

Prices

1,000 0.2333 $
6,000 0.229 $
12,000 0.2248 $
18,000 0.2205 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
1100 mA
Current sat.
720 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.145 Ohm
R(DC)max.
0.18 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH3D16HP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?