Cart

CDRH30D18SNP-100NC

SUMIDA

OBSOLETE LTB: 18.Dec.2015
Supplier: Sumida
Matchcode: INDC10U25%
Rutronik No.: IND13694
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
0.249 $
249.00 $

Prices

1,000 0.249 $
5,000 0.245 $
10,000 0.2401 $
14,000 0.235 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
760 mA
Current sat.
820 mA
Tolerance
25 %
Technology
WIREWOUND
R(DC)max.
0.276 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH30D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?