Cart

CDRH2D18/LDNP-4R7NC

SUMIDA CDRH2D18/LDNP-4R7NC

image shown is a representation only

SUMIDA

CDRH2D18 4,7uH 630mA 30% WWT
Supplier: Sumida
Matchcode: INDC4,7U30%
Rutronik No.: IND13055
Unit Pack: 1000
MOQ: 4000
package: CDRH2D18LD
Packaging: REEL
On request
0.2162 $
864.80 $

Prices

4,000 0.2162 $
8,000 0.2121 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1650 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
630 mA
R(DC)typ.
0.062 Ohm
R(DC)max.
0.078 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
13 mm
Width
13 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.065 g
Series
CDRH2D18LD
Automotive
NO
Package
CDRH2D18LD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?