Cart

CDRH2D18/HPNP-3R3NC

SUMIDA CDRH2D18/HPNP-3R3NC

image shown is a representation only

SUMIDA

CDRH2D18 3,3uH 1100mA 30%
Supplier: Sumida
Matchcode: INDC3,3U30%
Rutronik No.: IND13768
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2434 $
243.40 $

Prices

1,000 0.2434 $
6,000 0.239 $
12,000 0.2345 $
18,000 0.2301 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
1550 mA
Current sat.
1450 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.069 Ohm
R(DC)max.
0.086 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CDRH2D18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?